
15-position, 2-row right-angle D-Subminiature plug connector with male gender and solder termination. Features brass signal contacts with gold plating, a steel body, and a black housing. Rated for 5A current and operates within a temperature range of -55°C to 105°C. This component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 182-015-113R171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Termination | Through Hole |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-015-113R171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.