
15-position, 2-row D-Subminiature receptacle with right-angle mounting and solder termination. Features gold-plated bronze and brass signal contacts, a steel shell, and a black nylon dielectric. Rated for 5A current and operates within a temperature range of -55°C to 105°C. This UL94 V-0 flammability-rated component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 182-015-213R531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-015-213R531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
