This 9-contact D-subminiature connector features a male to male configuration with a shielded design. It has a current rating of 5A and operates within a temperature range of -55°C to 105°C. The connector is available in a tray packaging with 45 pieces per package and can be mounted through-hole, edge, or board. It is constructed with a steel shell and features a gold-plated brass contact with a nickel plating.
Norcomp 189-009-613R481 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male to Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 189 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-009-613R481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.