
9-position, male-to-male D-Subminiature connector with .625" spacing. Features steel body and shell, brass signal contacts with gold plating, and nylon dielectric. Rated for 5A current and operates from -55°C to 105°C. Through-hole termination with panel mount capability, shielded design, and UL94 V-0 flammability rating.
Norcomp 189-009-613R491 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 189 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-009-613R491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
