
The 189-015-613R571 is a D-Subminiature connector with 15 pins on each of two rows, suitable for through-hole mounting. It has a shell size of A and a terminal pitch of 1.38mm. The connector operates over a temperature range of -55°C to 105°C and has a maximum current rating of 5A.
Norcomp 189-015-613R571 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 2 |
| Number of Rows | 2/2 |
| Shell Size | A |
| Product Length (mm) | 38.98 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 29.21 |
| Type | D-Subminiature |
| Contact Gender | M/M |
| Number of Contacts | 15/15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| Cage Code | 1L3S8 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Norcomp 189-015-613R571 to view detailed technical specifications.
No datasheet is available for this part.