This 9-position, 2-row D-subminiature connector features a voltage rating of 300V and is designed for surface mount, edge, and board applications. The connector is made of bronze with a gold plating and has a nylon dielectric material. It is available in a rail/tube packaging and has a flammability rating of UL94 V-0. The connector is not lead-free, contains lead, and has a shielded feature.
Sign in to ask questions about the Norcomp 190-009-162-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 190-009-162-001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | 190 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 190-009-162-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.