
This 9-position D-subminiature female connector features a shielded design with 9 contacts and 2 rows. It is designed for through hole mount and has a temperature range of -55°C to 125°C. The connector is made with a lead-free material and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Norcomp 191-009-213L551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 191-009-213L551 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 191 |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 191-009-213L551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.