
25-position, 2-row D-Subminiature connector with female signal contacts. Features gold-plated bronze contacts, a steel shell with nickel plating, and a black polyester dielectric. Rated for 5A current and operates from -55°C to 125°C. This shielded, insulated connector is designed for through-hole, panel mount termination with solder.
Sign in to ask questions about the Norcomp 191-025-213L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 191-025-213L001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 191 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 191-025-213L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.