This 9-position D-Subminiature connector features a 2-row design and a current rating of 5A. It is constructed with a bronze contact material and gold plating, and is shielded for added protection. The connector is available in a lead-free version and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C.
Sign in to ask questions about the Norcomp 192-009-213R181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 192-009-213R181 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | 192 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 192-009-213R181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.