This 37-position D-Subminiature female connector features a current rating of 5A and is designed for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a bronze contact material and features a gold contact plating. The connector is shielded and has a flammability rating of UL94 V-0.
Norcomp 192-037-213-161 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 192 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.