This 15-position, 3-row D-Subminiature connector features a through hole mount and is designed for use in applications where high reliability and durability are required. The connector's signal contacts are made of bronze with a gold plating, and it has a current rating of 2A. The connector's housing is black and made of a lead-free material, and it meets the UL94 V-0 flammability rating. It is available in a 90-pack tray packaging and is suitable for use in temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Norcomp 193-015-213R561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 193-015-213R561 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | 193 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 193-015-213R561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.