
High-density D-Subminiature receptacle with 15 positions and 3 rows. Features gold-plated bronze signal contacts, a steel shell with nickel plating, and a black polyester insulated housing. Rated for 500V and 2A, operating from -55°C to 125°C. This shielded connector is UL94 V-0 flammability rated and designed for panel mount through-hole termination.
Sign in to ask questions about the Norcomp 195-015-213L031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 195-015-213L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 195 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 195-015-213L031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.