
Shielded, 62-position, 3-row D-Subminiature connector with female signal contacts. Features gold-plated bronze contacts, a steel shell with nickel plating, and a black PBT dielectric. Rated for 500V and 2A, with a temperature range of -55°C to 125°C. Through-hole, panel mount termination with solder connections. UL94 V-0 flammability rating.
Norcomp 195-062-213L001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 195 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.