High-density D-Subminiature connector, male, 15 positions across 3 rows. Features brass signal contacts with gold plating for reliable connections, and a steel shell with nickel plating for durability. Rated for 2A current and operates within a temperature range of -55°C to 125°C. This insulated, shielded connector has a UL94 V-0 flammability rating and is designed for through-hole mounting with solder termination.
Sign in to ask questions about the Norcomp 196-015-113L551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 196-015-113L551 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 196, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 196-015-113L551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.