This D-Subminiature connector features 26 positions in 3 rows, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 2A and is made with a bronze contact material with a gold plating. The connector is available in a package quantity of 140 and is packaged in a tray. It is not RoHS compliant and contains lead.
Norcomp 196-026-212-551 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 196 |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 196-026-212-551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.