
High-density D-Subminiature connector, female, 26 positions, 3 rows, featuring gold-plated bronze signal contacts with a 2A current rating. This insulated connector utilizes a PBT dielectric and polyester insulation, with a steel shell plated in nickel for shielding. Designed for through-hole, panel mount applications, it offers a solder termination and operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Norcomp 197-026-213L031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 197-026-213L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 197, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 197-026-213L031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.