
High-density D-subminiature connector featuring 78 signal contacts with gold-plated bronze contacts for reliable connectivity. This female connector offers a 2A current rating and a shielded, insulated design with a polyester insulator. Constructed with a steel shell and nickel plating, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The vertical, through-hole mount design with solder termination ensures secure integration into electronic systems.
Sign in to ask questions about the Norcomp 197-078-213L031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 197-078-213L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 66.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 197, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 197-078-213L031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.