
High-density D-Subminiature connector, female, 15 positions, 3 rows, featuring gold-plated bronze signal contacts for reliable connectivity. This shielded connector offers a 2A current rating and is constructed with a steel shell and black polyester insulation, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Norcomp 198-015-213L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 198-015-213L001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 198 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 198-015-213L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
