
High-density D-Subminiature connector, female gender, featuring 15 positions and 3 rows. This vertically mounted, through-hole component boasts bronze contacts with gold plating for signal transmission, a 2A current rating, and a steel shell with nickel plating. The insulated polyester housing is black, UL94 V-0 rated for flammability, and operates within a temperature range of -55°C to 125°C. Shielded for enhanced performance, this lead-free connector is designed for solder termination.
Norcomp 198-015-213L551 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 198 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 198-015-213L551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.