High-density D-Subminiature connector, female gender, featuring 26 signal contacts made of bronze with gold plating. This vertically mounted, through-hole component has a steel shell with nickel plating and a black polyester insulation. It operates within a temperature range of -55°C to 125°C, offers a current rating of 2A, and is UL94 V-0 flammability rated. Dimensions include a height of 16.4mm, length of 39.2mm, and width of 12.5mm.
Sign in to ask questions about the Norcomp 198-026-213L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 198-026-213L001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 198 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 198-026-213L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.