
High-density D-Subminiature connector, female, 26 positions, 3 rows, with 26 signal contacts. Features gold-plated bronze contacts, nickel-plated steel shell, and polyester insulation. Rated for 2A current, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Solder termination, through-hole mount, and shielded design.
Checking distributor stock and pricing after the page loads.
Norcomp 198-026-213L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 198 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |