Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 2063-07-01-P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 2063-07-01-P2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 2063 |
| Termination | Solder |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 2063-07-01-P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.