The 2063-07-01RP2 is a 7-position through-hole female socket connector with a gold-plated mating finish and a bronze contact material. It features a square contact shape and a flammability rating of UL94 V-0. The connector has a black glass insulation material and is packaged in bulk. It is part of the 2063 series and is terminated with solder.
Norcomp 2063-07-01RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 2063 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 2063-07-01RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.