
8-position female socket connector with a 2.54mm pitch, designed for PCB mounting via through-hole termination. Features gold-plated bronze square contacts for mating, ensuring reliable electrical connection. The connector boasts a UL94 V-0 flammability rating and a black glass-filled polyester housing. Dimensions include a 4.5mm height, 16.1mm length, and 2.2mm width.
Norcomp 2063-08-01-P2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2063 |
| Termination | Solder |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 2063-08-01-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.