
The 2063-12-01-P2 connector features a square female socket contact type with a gold mating finish and a bronze contact material. It has a flammability rating of UL94 V-0 and is packaged in bulk. The connector measures 24.1mm in length, 2.2mm in width, and 4.5mm in height, with a black housing and insulation color. It is suitable for through hole mounting and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 2063-12-01-P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 2063 |
| Termination | Solder |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 2063-12-01-P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
