Norcomp 2064-06-01-P2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 6.02mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 2064 |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 2064-06-01-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.