5-position, 1-row female socket strip with 2mm pitch. Features gold-plated bronze contacts for mating, offering a 1A current rating and 500V voltage rating. Through-hole mounting with solder termination. Black glass-filled nylon housing with a UL94 V-0 flammability rating. Operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Norcomp 25630501RP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 25630501RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 116 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 2563 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25630501RP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
