16-position, 2-row shrouded header with a 2mm pitch. Features female socket contacts made of bronze with gold plating for mating. Through-hole mounting with solder termination. Operating temperature range of -40°C to 105°C. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 25641601RP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 612 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 2564 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25641601RP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.