This unshrouded header features a 2-position configuration with a 2mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The header operates within a temperature range of -40°C to 105°C and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 1.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |