This unshrouded header features 6 HDR contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C. The header is designed for use in applications requiring a compact and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 1.49mm |