
4-position, 1-row shrouded header receptacle with 2mm pitch, designed for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. The black nylon housing offers UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. This lead-free component is supplied in rail/tube packaging.
Sign in to ask questions about the Norcomp 28630406RP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 28630406RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.31mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 385 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 2863 |
| Termination | Solder |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 28630406RP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.