
15-position, 2-row Micro-D plug connector for panel mounting. Features a zinc alloy shell and body with gold-plated copper signal contacts. Rated for 1A current, with a -55°C to +85°C operating temperature range. Shielded design with thermoplastic insulation, terminated via through-hole mounting.
Norcomp 380-015-113L001 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-D 380 |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 380-015-113L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.