
25-position, 2-row Micro-D receptacle with a 1.27mm pitch. Features a zinc alloy shell and body, with copper and brass contacts plated in gold for signal applications. Rated for 1A current and operates within a temperature range of -55°C to 85°C. This shielded, insulated connector utilizes PBT dielectric and thermoplastic insulation, with through-hole termination for panel mounting.
Norcomp 380-025-213L001 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | PBT |
| Features | Shielded |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 380 |
| Shell Material | ZINC ALLOY |
| Shell Size | 25 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 380-025-213L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
