This 9-position D-Subminiature connector features a 2-row configuration and a current rating of 5A. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with brass contact material and features gold plating. It is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Norcomp 479-009-112-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 479-009-112-001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.2mm |
| Lead Free | Contains Lead |
| Length | 30.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 479 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 479-009-112-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.