This D-Subminiature connector features a brass contact material with gold plating and a signal contact type. It has a current rating of 5A and meets the UL94 V-0 flammability rating. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 10 pieces.
Norcomp 480-009-112-001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.2mm |
| Lead Free | Contains Lead |
| Length | 30.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 480 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.