Norcomp 671-009-103L021 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-009-103L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.