
This 9-position D-Subminiature connector features a 2-row design with a current rating of 5A. It is rated for operation between -50°C and 100°C and is available in a packaging quantity of 80 per tray. The connector is designed for panel or free-hanging mounting and features gold-plated signal contacts. It meets IP66, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-009-103L031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-009-103L031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.