
This 9-position D-subminiature connector features a brass contact material with gold plating and a nickel plating on the shell, made of steel. It has a current rating of 5A and operates within a temperature range of -50°C to 100°C. The connector is insulated with glass and has a water-resistant rating of IP66, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-009-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-009-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.