
This 9-position 2-row through hole D-subminiature connector features a current rating of 5A and is rated for operation between -50°C and 100°C. The connector is water resistant and dust tight, meeting IP66 standards. It is available in a packaging tray with 80 pieces and features gold-plated signal contacts with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-009-113R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-009-113R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.