
This 9-position D-Subminiature connector features a 2-row configuration with a current rating of 5A. It is designed for through-hole mounting and offers an operating temperature range of -50°C to 100°C. The connector is rated for IP66, making it water-resistant and dust-tight. It is available in a packaging quantity of 80 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-009-113R051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-009-113R051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.