
This 15-position 2-row D-subminiature connector features a current rating of 5A and is designed for through hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is rated for IP66, making it water resistant and dust tight. It is available in a package quantity of 50 and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-015-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-015-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.