
This 15-position D-subminiature connector features a 2-row configuration and a current rating of 5A. It is designed for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is rated for IP66, water-resistant and dust-tight, and is plated with gold. It is available in a packaging tray with 60 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-015-113R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-015-113R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.