
This 25-position 2-row D-subminiature connector features a current rating of 5A and operates within a temperature range of -50°C to 100°C. It is rated IP66 for water resistance and dust tightness. The connector has gold-plated contacts and a solder termination. It is available in a package quantity of 50 pieces, packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-025-103L031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-025-103L031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.