
This 26-position D-Subminiature connector features a gold-plated signal contact and a termination of solder. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is water resistant and dust tight, meeting IP66 standards. It is available in a package quantity of 60 and is packaged in a tray. The connector is suitable for use in panel and free-hanging applications.
Sign in to ask questions about the Norcomp 680-026-103L021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 680-026-103L021 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680-026-103L021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
