
This 26-position, 3-row through hole D-subminiature connector features gold-plated signal contacts and a current rating of 5A. It is designed for operation between -50°C and 100°C and is rated for IP66, water-resistant, and dust-tight conditions. The connector is available in a tray packaging format with 60 pieces per package and is part of the Seal-D 680 series.
Sign in to ask questions about the Norcomp 680-026-113R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 680-026-113R031 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680-026-113R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.