Norcomp 6805W1103L201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 680 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 6805W1103L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.