
Standard D-Subminiature connector featuring 17 positions with 2 power contacts. Male gender with copper contacts plated in gold for signal and power applications. Steel shell with nickel plating and PBT insulation, rated for 5A current and operating temperatures from -55°C to 155°C. Designed for free-hanging mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 680M17W2103L401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Male |
| Height | 0.429inch |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M17W2103L401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.