Female D-Subminiature connector featuring 17 positions with 2 power contacts. Rated for 20A, it utilizes copper and brass contacts with gold plating for signal and power. The steel shell and PBT dielectric ensure durability, with a flammability rating of UL94 V-0 and operating temperatures from -55°C to 125°C. Panel mount design with solder termination and a 2.77mm pitch.
Norcomp 680M17W2203L201 technical specifications.
| Body Material | Steel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M17W2203L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.