
D-Subminiature connector featuring 17 positions with 2 high-current power contacts and 15 signal contacts. This female connector offers a 5A current rating per contact and operates across a temperature range of -55°C to 125°C. Constructed with a steel shell and PBT insulation, it utilizes gold-plated copper contacts for reliable signal and power transmission via solder termination. Designed for free-hanging mounting, this connector has a 2.77mm pitch and a height of 10.7mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
