Standard D-Subminiature connector with mixed signal and power contacts. Features 7 positions across 2 rows, including 2 power positions rated for 40A. Male gender with solder termination. Constructed with a steel shell and PBT dielectric, offering a wide operating temperature range of -55°C to 155°C. Gold-plated copper alloy contacts ensure reliable conductivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 680M7W2103L401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.9mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 13.7mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M7W2103L401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
